



UCM0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-17593-2-ND - Tape & Reel (TR) 493-17593-1-ND - Cut Tape (CT) 493-17593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,16890 € | 16,89 € |
| 500 | 0,13182 € | 65,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12012 € | 120,12 € |
| 2.000 | 0,11038 € | 220,76 € |
| 3.000 | 0,10546 € | 316,38 € |
| 5.000 | 0,09997 € | 499,85 € |
| 7.000 | 0,09674 € | 677,18 € |
| 10.000 | 0,09363 € | 936,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

