150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1V151MNL1GS

DigiKey Part Number
493-3955-2-ND - Tape & Reel (TR)
493-3955-1-ND - Cut Tape (CT)
493-3955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1V151MNL1GS
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1V151MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.914
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54100 €5,41 €
500,41020 €20,51 €
1000,36870 €36,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,29702 €148,51 €
1.0000,27443 €274,43 €
1.5000,26303 €394,54 €
2.5000,25032 €625,80 €
3.5000,24285 €849,98 €
5.0000,23563 €1.178,15 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €