



UCL1V151MCL6GS | |
|---|---|
DigiKey Part Number | 493-3956-2-ND - Tape & Reel (TR) 493-3956-1-ND - Cut Tape (CT) 493-3956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V151MCL6GS |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V151MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,49280 € | 24,64 € |
| 100 | 0,44420 € | 44,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36070 € | 180,35 € |
| 1.000 | 0,33438 € | 334,38 € |
| 1.500 | 0,32110 € | 481,65 € |
| 2.500 | 0,30629 € | 765,73 € |
| 3.500 | 0,29758 € | 1.041,53 € |
| 5.000 | 0,28917 € | 1.445,85 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

