



UCL1E330MCL6GS | |
|---|---|
DigiKey Part Number | 493-3933-2-ND - Tape & Reel (TR) 493-3933-1-ND - Cut Tape (CT) 493-3933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E330MCL6GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E330MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E330MCL6GS | Nichicon | 6.803 | 493-6383-1-ND | 0,30000 € | Similar |
| UCL1E330MCL1GS | Nichicon | 86 | 493-3934-1-ND | 0,50000 € | Similar |
| UUD1E330MCL1GS | Nichicon | 41 | 493-2272-1-ND | 0,47000 € | Similar |
| UWD1E330MCL1GS | Nichicon | 1.777 | 493-9669-1-ND | 0,48000 € | Similar |
| UWG1E330MCL1GB | Nichicon | 34 | 493-9747-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18150 € | 18,15 € |
| 500 | 0,14210 € | 71,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12969 € | 129,69 € |
| 2.000 | 0,11935 € | 238,70 € |
| 3.000 | 0,11412 € | 342,36 € |
| 5.000 | 0,10830 € | 541,50 € |
| 7.000 | 0,10488 € | 734,16 € |
| 10.000 | 0,10158 € | 1.015,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

