



UCL1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-3932-2-ND - Tape & Reel (TR) 493-3932-1-ND - Cut Tape (CT) 493-3932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,19820 € | 19,82 € |
| 500 | 0,15576 € | 77,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14237 € | 142,37 € |
| 2.000 | 0,13123 € | 262,46 € |
| 3.000 | 0,12560 € | 376,80 € |
| 5.000 | 0,11933 € | 596,65 € |
| 7.000 | 0,11564 € | 809,48 € |
| 10.000 | 0,11208 € | 1.120,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

