CL Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1E101MCL6GS

DigiKey Part Number
493-3938-2-ND - Tape & Reel (TR)
493-3938-1-ND - Cut Tape (CT)
493-3938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1E101MCL6GS
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1E101MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37400 €3,74 €
500,27960 €13,98 €
1000,24990 €24,99 €
5000,19840 €99,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18215 €182,15 €
2.0000,16866 €337,32 €
3.0000,16185 €485,55 €
5.0000,15425 €771,25 €
7.0000,14979 €1.048,53 €
10.0000,14547 €1.454,70 €
12.0000,14342 €1.721,04 €
24.0000,13878 €3.330,72 €
25.0000,13611 €3.402,75 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €