680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1C681MNL1GS

DigiKey Part Number
493-3928-2-ND - Tape & Reel (TR)
493-3928-1-ND - Cut Tape (CT)
493-3928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1C681MNL1GS
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1C681MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCV1V681MNL1GSNichicon8.018493-14357-1-ND1,57000 €Direct
UCD1C681MNL1GSNichicon21.235493-6374-1-ND0,66000 €Similar
UUD1C681MNL1GSNichicon2.837493-2267-1-ND0,82000 €Similar
UWD1C681MCL1GSNichicon1.221493-9664-1-ND0,89000 €Similar
UWG1C681MNL1GSNichicon1.000493-9744-1-ND0,91000 €Similar
In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64300 €6,43 €
500,49040 €24,52 €
1000,44220 €44,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,35910 €179,55 €
1.0000,33291 €332,91 €
1.5000,31970 €479,55 €
2.5000,30497 €762,43 €
3.5000,29630 €1.037,05 €
5.0000,28794 €1.439,70 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €