



UCL1C470MCL6GS | |
|---|---|
DigiKey Part Number | 493-3916-2-ND - Tape & Reel (TR) 493-3916-1-ND - Cut Tape (CT) 493-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C470MCL6GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C470MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1E470MCL1GS | Nichicon | 25.014 | 493-14927-1-ND | 0,43000 € | Direct |
| UCM1V470MCL1GS | Nichicon | 48.036 | 493-14540-1-ND | 0,39000 € | Direct |
| UCD1C470MCL1GS | Nichicon | 7.139 | 493-6370-1-ND | 0,44000 € | Similar |
| UCD1C470MCL6GS | Nichicon | 24.373 | 493-6371-1-ND | 0,37000 € | Similar |
| UCL1C470MCL1GS | Nichicon | 2.381 | 493-3917-1-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20480 € | 10,24 € |
| 100 | 0,18200 € | 18,20 € |
| 500 | 0,14260 € | 71,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13013 € | 130,13 € |
| 2.000 | 0,11976 € | 239,52 € |
| 3.000 | 0,11453 € | 343,59 € |
| 5.000 | 0,10869 € | 543,45 € |
| 7.000 | 0,10526 € | 736,82 € |
| 10.000 | 0,10194 € | 1.019,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

