



UCL1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-3919-2-ND - Tape & Reel (TR) 493-3919-1-ND - Cut Tape (CT) 493-3919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1E101MCL1GS | Nichicon | 11.998 | 493-14926-1-ND | 0,51000 € | Direct |
| UCM1V101MCL1GS | Nichicon | 611 | 493-14537-1-ND | 0,54000 € | Direct |
| UCD1C101MCL1GS | Nichicon | 51.827 | 493-6362-1-ND | 0,35000 € | Similar |
| UWD1C101MCL1GS | Nichicon | 19.542 | 493-6286-1-ND | 0,43000 € | Similar |
| UWF1C101MCL1GS | Nichicon | 7 | 493-9710-1-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,20930 € | 20,93 € |
| 500 | 0,16486 € | 82,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15083 € | 150,83 € |
| 2.000 | 0,13917 € | 278,34 € |
| 3.000 | 0,13327 € | 399,81 € |
| 5.000 | 0,12670 € | 633,50 € |
| 7.000 | 0,12284 € | 859,88 € |
| 10.000 | 0,11911 € | 1.191,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

