



UCL1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-3901-2-ND - Tape & Reel (TR) 493-3901-1-ND - Cut Tape (CT) 493-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A470MCL1GS |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,16724 € | 83,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15302 € | 153,02 € |
| 2.000 | 0,14119 € | 282,38 € |
| 3.000 | 0,13522 € | 405,66 € |
| 5.000 | 0,12856 € | 642,80 € |
| 7.000 | 0,12464 € | 872,48 € |
| 10.000 | 0,12086 € | 1.208,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

