



UCL1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-3901-2-ND - Tape & Reel (TR) 493-3901-1-ND - Cut Tape (CT) 493-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A470MCL1GS |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,20970 € | 20,97 € |
| 500 | 0,16516 € | 82,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15112 € | 151,12 € |
| 2.000 | 0,13944 € | 278,88 € |
| 3.000 | 0,13354 € | 400,62 € |
| 5.000 | 0,12696 € | 634,80 € |
| 7.000 | 0,12309 € | 861,63 € |
| 10.000 | 0,11936 € | 1.193,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

