



UCL1A331MNL1GS | |
|---|---|
DigiKey Part Number | 493-3905-2-ND - Tape & Reel (TR) 493-3905-1-ND - Cut Tape (CT) 493-3905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A331MNL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,40500 € | 20,25 € |
| 100 | 0,36410 € | 36,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23062 € | 115,31 € |
| 1.000 | 0,21231 € | 212,31 € |
| 1.500 | 0,20305 € | 304,57 € |
| 2.500 | 0,19274 € | 481,85 € |
| 3.500 | 0,18667 € | 653,35 € |
| 5.000 | 0,18081 € | 904,05 € |
| 6.000 | 0,17802 € | 1.068,12 € |
| 12.000 | 0,16859 € | 2.023,08 € |
| 12.500 | 0,16809 € | 2.101,12 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

