



UCL1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-3903-2-ND - Tape & Reel (TR) 493-3903-1-ND - Cut Tape (CT) 493-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A221MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,24310 € | 24,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17896 € | 161,06 € |
| 1.800 | 0,16533 € | 297,59 € |
| 2.700 | 0,15847 € | 427,87 € |
| 4.500 | 0,15080 € | 678,60 € |
| 6.300 | 0,14630 € | 921,69 € |
| 9.000 | 0,14195 € | 1.277,55 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

