



UCL0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-3889-2-ND - Tape & Reel (TR) 493-3889-1-ND - Cut Tape (CT) 493-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J221MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD0J221MCL1GS | Nichicon | 2.518 | 493-6344-1-ND | 0,48000 € | Similar |
| UWF0J221MCL1GS | Nichicon | 95 | 493-9699-1-ND | 0,59000 € | Similar |
| UWG0J221MCL1GS | Nichicon | 977 | 493-6301-1-ND | 0,65000 € | Similar |
| 865080143009 | Würth Elektronik | 6.454 | 732-8474-1-ND | 0,24000 € | Direct |
| 6.3TZV220M6.3X6.1 | Rubycon | 4.836 | 1189-1670-1-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,20660 € | 20,66 € |
| 500 | 0,16268 € | 81,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14879 € | 148,79 € |
| 2.000 | 0,13726 € | 274,52 € |
| 3.000 | 0,13143 € | 394,29 € |
| 5.000 | 0,12493 € | 624,65 € |
| 7.000 | 0,12111 € | 847,77 € |
| 10.000 | 0,11742 € | 1.174,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

