



UCL0J152MNL1GS | |
|---|---|
DigiKey Part Number | 493-3895-2-ND - Tape & Reel (TR) 493-3895-1-ND - Cut Tape (CT) 493-3895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J152MNL1GS |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J152MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,48520 € | 24,26 € |
| 100 | 0,43730 € | 43,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35406 € | 177,03 € |
| 1.000 | 0,32816 € | 328,16 € |
| 1.500 | 0,31509 € | 472,63 € |
| 2.500 | 0,30052 € | 751,30 € |
| 3.500 | 0,29196 € | 1.021,86 € |
| 5.000 | 0,28369 € | 1.418,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

