
UCK1V112MNJ1MS | |
|---|---|
DigiKey Part Number | UCK1V112MNJ1MTR-ND - Tape & Reel (TR) UCK1V112MNJ1MCT-ND - Cut Tape (CT) UCK1V112MNJ1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCK1V112MNJ1MS |
Description | 35V 1100F CHIP 12.5MM OR LESS SU |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,36100 € | 13,61 € |
| 50 | 1,06940 € | 53,47 € |
| 100 | 0,97740 € | 97,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,90090 € | 180,18 € |
| 400 | 0,83730 € | 334,92 € |
| 600 | 0,80522 € | 483,13 € |
| 1.000 | 0,76942 € | 769,42 € |
| 1.400 | 0,74840 € | 1.047,76 € |
| 2.000 | 0,72809 € | 1.456,18 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

