
UCK1E262MNJ1MS | |
|---|---|
DigiKey Part Number | UCK1E262MNJ1MTR-ND - Tape & Reel (TR) UCK1E262MNJ1MCT-ND - Cut Tape (CT) UCK1E262MNJ1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCK1E262MNJ1MS |
Description | 25V 2600F CHIP 12.5MM OR LESS SU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.6 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.08 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,60800 € | 16,08 € |
| 50 | 1,27220 € | 63,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,13576 € | 141,97 € |
| 250 | 1,05260 € | 263,15 € |
| 375 | 1,01061 € | 378,98 € |
| 625 | 0,96382 € | 602,39 € |
| 875 | 0,93631 € | 819,27 € |
| 1.250 | 0,90972 € | 1.137,15 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

