



UCJ1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9398-2-ND - Tape & Reel (TR) 493-9398-1-ND - Cut Tape (CT) 493-9398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1H100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,31520 € | 15,76 € |
| 100 | 0,28190 € | 28,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,21209 € | 169,67 € |
| 1.600 | 0,19615 € | 313,84 € |
| 2.400 | 0,18810 € | 451,44 € |
| 4.000 | 0,17913 € | 716,52 € |
| 5.600 | 0,17386 € | 973,62 € |
| 8.000 | 0,16876 € | 1.350,08 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

