



UCJ1E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-6440-2-ND - Tape & Reel (TR) 493-6440-1-ND - Cut Tape (CT) 493-6440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1E331MCL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1E331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63500 € | 6,35 € |
| 50 | 0,48440 € | 24,22 € |
| 100 | 0,43660 € | 43,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35418 € | 177,09 € |
| 1.000 | 0,32821 € | 328,21 € |
| 1.500 | 0,31510 € | 472,65 € |
| 2.500 | 0,30049 € | 751,22 € |
| 3.500 | 0,29190 € | 1.021,65 € |
| 5.000 | 0,28360 € | 1.418,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

