



UCJ1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9394-2-ND - Tape & Reel (TR) 493-9394-1-ND - Cut Tape (CT) 493-9394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1E220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 47.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 14Ohm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,26760 € | 26,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,20088 € | 160,70 € |
| 1.600 | 0,18564 € | 297,02 € |
| 2.400 | 0,17796 € | 427,10 € |
| 4.000 | 0,16939 € | 677,56 € |
| 5.600 | 0,16435 € | 920,36 € |
| 8.000 | 0,15948 € | 1.275,84 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

