100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCJ1E101MCL1GS

DigiKey Part Number
493-9393-2-ND - Tape & Reel (TR)
493-9393-1-ND - Cut Tape (CT)
493-9393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCJ1E101MCL1GS
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCJ1E101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
2Ohm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48900 €4,89 €
500,36920 €18,46 €
1000,33120 €33,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,26584 €132,92 €
1.0000,24522 €245,22 €
1.5000,23481 €352,21 €
2.5000,22320 €558,00 €
3.5000,21638 €757,33 €
5.0000,20979 €1.048,95 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €