



UCJ1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9390-2-ND - Tape & Reel (TR) 493-9390-1-ND - Cut Tape (CT) 493-9390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1C101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,33280 € | 33,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26714 € | 133,57 € |
| 1.000 | 0,24645 € | 246,45 € |
| 1.500 | 0,23600 € | 354,00 € |
| 2.500 | 0,22434 € | 560,85 € |
| 3.500 | 0,21749 € | 761,21 € |
| 5.000 | 0,21088 € | 1.054,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

