
UCH1V331MCS1GS | |
|---|---|
DigiKey Part Number | UCH1V331MCS1TR-ND - Tape & Reel (TR) UCH1V331MCS1CT-ND - Cut Tape (CT) UCH1V331MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1V331MCS1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,08100 € | 10,81 € |
| 50 | 0,84140 € | 42,07 € |
| 100 | 0,76570 € | 76,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63532 € | 317,66 € |
| 1.000 | 0,59430 € | 594,30 € |
| 1.500 | 0,57360 € | 860,40 € |
| 2.500 | 0,55053 € | 1.376,32 € |
| 3.500 | 0,53697 € | 1.879,39 € |
| 5.000 | 0,52387 € | 2.619,35 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

