



UCH1V221MCL1GS | |
|---|---|
DigiKey Part Number | 493-16379-2-ND - Tape & Reel (TR) 493-16379-1-ND - Cut Tape (CT) 493-16379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1V221MCL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCH1V221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68100 € | 6,81 € |
| 50 | 0,52060 € | 26,03 € |
| 100 | 0,46990 € | 46,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38252 € | 191,26 € |
| 1.000 | 0,35499 € | 354,99 € |
| 1.500 | 0,34111 € | 511,67 € |
| 2.500 | 0,32562 € | 814,05 € |
| 3.500 | 0,31652 € | 1.107,82 € |
| 5.000 | 0,30773 € | 1.538,65 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

