
UCH1E561MCL1GS | |
|---|---|
DigiKey Part Number | UCH1E561MCL1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCH1E561MCL1GS |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48666 € | 243,33 € |
| Unit Price without VAT: | 0,48666 € |
|---|---|
| Unit Price with VAT: | 0,57913 € |

