Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCH1E331MCL1GS | |
|---|---|
DigiKey Part Number | UCH1E331MCL1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCH1E331MCL1GS |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCN1V331MCL1GS | Nichicon | 896 | 493-UCN1V331MCL1GSCT-ND | 1,40000 € | Parametric Equivalent |
| EEE-TC1E331UP | Panasonic Industry | 938 | PCE5261CT-ND | 1,11000 € | Parametric Equivalent |
| EEE-TC1E331UV | Panasonic Industry | 840 | P124856CT-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38048 € | 190,24 € |
| Unit Price without VAT: | 0,38048 € |
|---|---|
| Unit Price with VAT: | 0,45277 € |




