
UCH1E151MCS1GS | |
|---|---|
DigiKey Part Number | UCH1E151MCS1TR-ND - Tape & Reel (TR) UCH1E151MCS1CT-ND - Cut Tape (CT) UCH1E151MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1E151MCS1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,66160 € | 33,08 € |
| 100 | 0,59950 € | 59,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,46367 € | 417,30 € |
| 1.800 | 0,43491 € | 782,84 € |
| 2.700 | 0,42040 € | 1.135,08 € |
| 4.500 | 0,40423 € | 1.819,03 € |
| 6.300 | 0,39473 € | 2.486,80 € |
| 9.000 | 0,38555 € | 3.469,95 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

