68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD2A680MNJ1MS

DigiKey Part Number
UCD2A680MNJ1MTR-ND - Tape & Reel (TR)
493-UCD2A680MNJ1MSCT-ND - Cut Tape (CT)
493-UCD2A680MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD2A680MNJ1MS
Description
CAP ALUM 68UF 20% 100V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD2A680MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,03700 €10,37 €
500,80600 €40,30 €
1000,73290 €73,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,67205 €134,41 €
4000,62145 €248,58 €
6000,59592 €357,55 €
1.0000,56746 €567,46 €
1.4000,55073 €771,02 €
2.0000,53456 €1.069,12 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €