
UCD2A470MNS1MS | |
|---|---|
DigiKey Part Number | UCD2A470MNS1MTR-ND - Tape & Reel (TR) 493-UCD2A470MNS1MSCT-ND - Cut Tape (CT) 493-UCD2A470MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A470MNS1MS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13400 € | 11,34 € |
| 50 | 0,88440 € | 44,22 € |
| 100 | 0,80570 € | 80,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,74020 € | 148,04 € |
| 400 | 0,68578 € | 274,31 € |
| 600 | 0,65827 € | 394,96 € |
| 1.000 | 0,62762 € | 627,62 € |
| 1.400 | 0,60960 € | 853,44 € |
| 2.000 | 0,59220 € | 1.184,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

