



UCD2A331MNJ1MS | |
|---|---|
DigiKey Part Number | UCD2A331MNJ1MTR-ND - Tape & Reel (TR) 493-UCD2A331MNJ1MSCT-ND - Cut Tape (CT) 493-UCD2A331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A331MNJ1MS |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD2A331MNJ1MS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 458.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,52400 € | 15,24 € |
| 50 | 1,20280 € | 60,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,07288 € | 134,11 € |
| 250 | 0,99352 € | 248,38 € |
| 375 | 0,95349 € | 357,56 € |
| 625 | 0,90888 € | 568,05 € |
| 875 | 0,88264 € | 772,31 € |
| 1.250 | 0,85730 € | 1.071,62 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

