
UCD2A220MNS1GS | |
|---|---|
DigiKey Part Number | UCD2A220MNS1GTR-ND - Tape & Reel (TR) 493-UCD2A220MNS1GSCT-ND - Cut Tape (CT) 493-UCD2A220MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A220MNS1GS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX2A220MNL6GS | Nichicon | 51.084 | 493-6199-1-ND | 0,47000 € | Parametric Equivalent |
| AFK226M2AF24VT-F | Cornell Dubilier Knowles | 6 | 338-4233-1-ND | 4,00000 € | Parametric Equivalent |
| AHA226M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA226M2AF24T-FCT-ND | 1,39000 € | Parametric Equivalent |
| EEE-FK2A220L | Panasonic Industry | 303 | 10-EEE-FK2A220LCT-ND | 0,89000 € | Parametric Equivalent |
| EEE-FK2A220P | Panasonic Industry | 5.977 | PCE3845CT-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,36200 € | 36,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29160 € | 145,80 € |
| 1.000 | 0,26940 € | 269,40 € |
| 1.500 | 0,25819 € | 387,28 € |
| 2.500 | 0,24570 € | 614,25 € |
| 3.500 | 0,23835 € | 834,23 € |
| 5.000 | 0,23126 € | 1.156,30 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

