MFR Recommended

UCD2A151MNQ1MS | |
|---|---|
DigiKey Part Number | UCD2A151MNQ1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD2A151MNQ1MS |
Description | CAP ALUM 150UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 396.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 793 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD2A151MNJ1MS | Nichicon | 250 | 493-UCD2A151MNJ1MSCT-ND | 1,96000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79996 € | 199,99 € |
| Unit Price without VAT: | 0,79996 € |
|---|---|
| Unit Price with VAT: | 0,95195 € |


