
UCD2A101MNS1MS | |
|---|---|
DigiKey Part Number | UCD2A101MNS1MTR-ND - Tape & Reel (TR) 493-UCD2A101MNS1MSCT-ND - Cut Tape (CT) 493-UCD2A101MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A101MNS1MS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 396.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40100 € | 14,01 € |
| 50 | 1,10200 € | 55,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,98064 € | 122,58 € |
| 250 | 0,90656 € | 226,64 € |
| 375 | 0,86917 € | 325,94 € |
| 625 | 0,82750 € | 517,19 € |
| 875 | 0,80302 € | 702,64 € |
| 1.250 | 0,77934 € | 974,18 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

