
UCD1V331MNS1GS | |
|---|---|
DigiKey Part Number | UCD1V331MNS1GTR-ND - Tape & Reel (TR) 493-UCD1V331MNS1GSCT-ND - Cut Tape (CT) 493-UCD1V331MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V331MNS1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V331MNL1GS | Nichicon | 30.055 | 493-6425-1-ND | 0,77000 € | Parametric Equivalent |
| UUD1V331MNL1GS | Nichicon | 39.186 | 493-2293-1-ND | 0,71000 € | Parametric Equivalent |
| UWD1V331MCL1GS | Nichicon | 1.553 | 493-9692-1-ND | 0,83000 € | Parametric Equivalent |
| 35TLV330M10X10.5 | Rubycon | 2.434 | 1189-2106-1-ND | 0,82000 € | Parametric Equivalent |
| EEE-FH1V331L | Panasonic Industry | 1.096 | 10-EEE-FH1V331LCT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,52840 € | 26,42 € |
| 100 | 0,47690 € | 47,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38838 € | 194,19 € |
| 1.000 | 0,36048 € | 360,48 € |
| 1.500 | 0,34640 € | 519,60 € |
| 2.500 | 0,33070 € | 826,75 € |
| 3.500 | 0,32147 € | 1.125,14 € |
| 5.000 | 0,31256 € | 1.562,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

