
UCD1V151MNS1GS | |
|---|---|
DigiKey Part Number | UCD1V151MNS1GTR-ND - Tape & Reel (TR) 493-UCD1V151MNS1GSCT-ND - Cut Tape (CT) 493-UCD1V151MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V151MNS1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,75700 € | 7,57 € |
| 50 | 0,58160 € | 29,08 € |
| 100 | 0,52610 € | 52,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43022 € | 215,11 € |
| 1.000 | 0,40004 € | 400,04 € |
| 1.500 | 0,38481 € | 577,22 € |
| 2.500 | 0,36782 € | 919,55 € |
| 3.500 | 0,35784 € | 1.252,44 € |
| 5.000 | 0,34820 € | 1.741,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

