MFR Recommended

UCD1V102MNQ1MS | |
|---|---|
DigiKey Part Number | UCD1V102MNQ1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD1V102MNQ1MS |
Description | CAP ALUM 1000UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V102MNJ1MS | Nichicon | 1.380 | 493-UCD1V102MNJ1MSCT-ND | 2,30000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 0,71584 € | 268,44 € |
| Unit Price without VAT: | 0,71584 € |
|---|---|
| Unit Price with VAT: | 0,85185 € |


