
UCD1V100MCQ1GS | |
|---|---|
DigiKey Part Number | UCD1V100MCQ1GTR-ND - Tape & Reel (TR) 493-UCD1V100MCQ1GSCT-ND - Cut Tape (CT) 493-UCD1V100MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V100MCQ1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17900 € | 8,95 € |
| 100 | 0,16030 € | 16,03 € |
| 500 | 0,12876 € | 64,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11902 € | 119,02 € |
| 2.000 | 0,11100 € | 222,00 € |
| 3.000 | 0,10699 € | 320,97 € |
| 5.000 | 0,10254 € | 512,70 € |
| 7.000 | 0,09994 € | 699,58 € |
| 10.000 | 0,09745 € | 974,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

