



UCD1K680MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1K680MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1K680MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1K680MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K680MNJ1MS |
Description | CAP ALUM 68UF 20% 80V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K680MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01300 € | 10,13 € |
| 50 | 0,78640 € | 39,32 € |
| 100 | 0,71480 € | 71,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,63575 € | 127,15 € |
| 400 | 0,58735 € | 234,94 € |
| 600 | 0,56293 € | 337,76 € |
| 1.000 | 0,53570 € | 535,70 € |
| 1.400 | 0,51969 € | 727,57 € |
| 2.000 | 0,50422 € | 1.008,44 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

