



UCD1K4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-6416-2-ND - Tape & Reel (TR) 493-6416-1-ND - Cut Tape (CT) 493-6416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 80V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K4R7MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 40 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18370 € | 18,37 € |
| 500 | 0,14390 € | 71,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13131 € | 131,31 € |
| 2.000 | 0,12086 € | 241,72 € |
| 3.000 | 0,11558 € | 346,74 € |
| 5.000 | 0,10969 € | 548,45 € |
| 7.000 | 0,10623 € | 743,61 € |
| 10.000 | 0,10288 € | 1.028,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

