
UCD1K471MNS1MS | |
|---|---|
DigiKey Part Number | UCD1K471MNS1MS-ND |
Manufacturer | |
Manufacturer Product Number | UCD1K471MNS1MS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 458.5 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,73600 € | 17,36 € |
| 50 | 1,37820 € | 68,91 € |
| 125 | 1,23304 € | 154,13 € |
| 500 | 1,07092 € | 535,46 € |
| 1.000 | 1,00982 € | 1.009,82 € |
| 2.500 | 0,94466 € | 2.361,65 € |
| 5.000 | 0,90498 € | 4.524,90 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

