



UCD1K471MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1K471MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1K471MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1K471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K471MNJ1MS |
Description | CAP ALUM 470UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K471MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 458.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,64900 € | 16,49 € |
| 50 | 1,30520 € | 65,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,16584 € | 145,73 € |
| 250 | 1,08096 € | 270,24 € |
| 375 | 1,03808 € | 389,28 € |
| 625 | 0,99030 € | 618,94 € |
| 875 | 0,96222 € | 841,94 € |
| 1.250 | 0,93509 € | 1.168,86 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

