



UCD1K331MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1K331MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1K331MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1K331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K331MNJ1MS |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K331MNJ1MS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 396.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 793 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K331AM | Panasonic Industry | 1 | PCE4858CT-ND | 2,29000 € | Direct |
| EEV-FK1K331M | Panasonic Industry | 1.399 | PCE3495CT-ND | 2,05000 € | Direct |
| EEV-FK1K331V | Panasonic Industry | 966 | P124632CT-ND | 2,65000 € | Direct |
| AFK337M80P44T-F | Cornell Dubilier Knowles | 234 | 338-AFK337M80P44T-FCT-ND | 4,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,29900 € | 12,99 € |
| 50 | 1,01840 € | 50,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,90480 € | 113,10 € |
| 250 | 0,83560 € | 208,90 € |
| 375 | 0,80064 € | 300,24 € |
| 625 | 0,76163 € | 476,02 € |
| 875 | 0,73871 € | 646,37 € |
| 1.250 | 0,71657 € | 895,71 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

