150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD1K151MNS1MS

DigiKey Part Number
UCD1K151MNS1MTR-ND - Tape & Reel (TR)
493-UCD1K151MNS1MSCT-ND - Cut Tape (CT)
493-UCD1K151MNS1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1K151MNS1MS
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,13300 €11,33 €
500,88320 €44,16 €
1000,80420 €80,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,73870 €147,74 €
4000,68418 €273,67 €
6000,65667 €394,00 €
1.0000,62598 €625,98 €
1.4000,60794 €851,12 €
2.0000,59053 €1.181,06 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €