
UCD1K101MNS1MS | |
|---|---|
DigiKey Part Number | UCD1K101MNS1MTR-ND - Tape & Reel (TR) 493-UCD1K101MNS1MSCT-ND - Cut Tape (CT) 493-UCD1K101MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K101MNS1MS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11200 € | 11,12 € |
| 50 | 0,86660 € | 43,33 € |
| 100 | 0,78910 € | 78,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,72470 € | 144,94 € |
| 400 | 0,67115 € | 268,46 € |
| 600 | 0,64413 € | 386,48 € |
| 1.000 | 0,61398 € | 613,98 € |
| 1.400 | 0,59626 € | 834,76 € |
| 2.000 | 0,57915 € | 1.158,30 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

