
UCD1K100MCS1GS | |
|---|---|
DigiKey Part Number | UCD1K100MCS1GTR-ND - Tape & Reel (TR) 493-UCD1K100MCS1GSCT-ND - Cut Tape (CT) 493-UCD1K100MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K100MCS1GS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.343" (8.70mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36040 € | 18,02 € |
| 100 | 0,32330 € | 32,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,24174 € | 217,57 € |
| 1.800 | 0,22444 € | 403,99 € |
| 2.700 | 0,21571 € | 582,42 € |
| 4.500 | 0,20597 € | 926,86 € |
| 6.300 | 0,20025 € | 1.261,58 € |
| 9.000 | 0,19473 € | 1.752,57 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

