



UCD1K100MCL6GS | |
|---|---|
DigiKey Part Number | 493-6407-2-ND - Tape & Reel (TR) 493-6407-1-ND - Cut Tape (CT) 493-6407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K100MCL6GS |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K100MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 2.4 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,23710 € | 23,71 € |
| 500 | 0,18762 € | 93,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17200 € | 172,00 € |
| 2.000 | 0,15902 € | 318,04 € |
| 3.000 | 0,15246 € | 457,38 € |
| 5.000 | 0,14515 € | 725,75 € |
| 7.000 | 0,14085 € | 985,95 € |
| 10.000 | 0,13670 € | 1.367,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

