



UCD1K100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6406-2-ND - Tape & Reel (TR) 493-6406-1-ND - Cut Tape (CT) 493-6406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K100MCL1GS |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1K100MCL6GS | Nichicon | 1.548 | 493-6407-1-ND | 0,56000 € | Similar |
| AFK106M80E16T-F | Cornell Dubilier Knowles | 900 | 338-AFK106M80E16T-FCT-ND | 1,49000 € | Similar |
| EEE-FK1K100XL | Panasonic Industry | 3.940 | 10-EEE-FK1K100XLCT-ND | 0,64000 € | Parametric Equivalent |
| EEE-FK1K100XP | Panasonic Industry | 6.663 | PCE3827CT-ND | 0,62000 € | Parametric Equivalent |
| EEE-FN1K100XL | Panasonic Industry | 4.614 | 10-EEE-FN1K100XLCT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,16480 € | 16,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,11873 € | 106,86 € |
| 1.800 | 0,10893 € | 196,07 € |
| 2.700 | 0,10399 € | 280,77 € |
| 4.500 | 0,09847 € | 443,12 € |
| 6.300 | 0,09523 € | 599,95 € |
| 9.000 | 0,09209 € | 828,81 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

