



UCD1J680MNL1GS | |
|---|---|
DigiKey Part Number | 493-6404-2-ND - Tape & Reel (TR) 493-6404-1-ND - Cut Tape (CT) 493-6404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J680MNL1GS |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J680MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,32880 € | 16,44 € |
| 100 | 0,29440 € | 29,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23470 € | 117,35 € |
| 1.000 | 0,21604 € | 216,04 € |
| 1.500 | 0,20661 € | 309,91 € |
| 2.500 | 0,19611 € | 490,28 € |
| 3.500 | 0,18993 € | 664,75 € |
| 5.000 | 0,18396 € | 919,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

