



UCD1J470MNL1GS | |
|---|---|
DigiKey Part Number | 493-6401-2-ND - Tape & Reel (TR) 493-6401-1-ND - Cut Tape (CT) 493-6401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J470MNL1GS |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J470MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18360 € | 9,18 € |
| 100 | 0,16280 € | 16,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12694 € | 63,47 € |
| 1.000 | 0,11561 € | 115,61 € |
| 1.500 | 0,10989 € | 164,84 € |
| 2.500 | 0,10350 € | 258,75 € |
| 3.500 | 0,09975 € | 349,12 € |
| 5.000 | 0,09612 € | 480,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

