
UCD1J221MNS1MS | |
|---|---|
DigiKey Part Number | UCD1J221MNS1TR-ND - Tape & Reel (TR) 493-UCD1J221MNS1MSCT-ND - Cut Tape (CT) 493-UCD1J221MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J221MNS1MS |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10400 € | 11,04 € |
| 50 | 0,89140 € | 44,57 € |
| 100 | 0,82570 € | 82,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77175 € | 154,35 € |
| 400 | 0,72735 € | 290,94 € |
| 600 | 0,70510 € | 423,06 € |
| 1.000 | 0,68046 € | 680,46 € |
| 1.400 | 0,66605 € | 932,47 € |
| 2.000 | 0,65219 € | 1.304,38 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

